Bosch HSS, 3.5 mm, 79mm Overall Drill Bit

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
692-595
Mfr. Part No.:
2608577569
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

79mm

Number of Pieces

1

Shank Type

Hex

Drill Bit Size

3.5mm

Drilling Length

39mm

Drill Point Angle

135°

Coolant Through

No

Cutting Direction

Right

RoHS Status: Exempt

COO (Country of Origin):
VN
The Bosch Impact Control HSS Hex-Shank Twist Drill Bit designed for drilling into metal and plastics. The bit is precision-ground from solid metal and features a self-centring split-point tip, which allows for Active cutting and perfect centring without the need for pre-punching or pilot drilling. It has an oxide-coated flute for slicing through materials with reduced wear, providing an excellent surface quality for low-wear drilling.

Super-strong body and is extremely robust

Oxide-coated flute, providing an excellent surface quality

Hex shank allows for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy