Bosch Solid Carbide Drill Bit 3 mm 1, 70mm Overall

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.74

*price indicative

RS Stock No.:
692-270
Mfr. Part No.:
2609255400
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

70mm

Flute Type

Spiral

Shank Type

Round

Number of Pieces

1

Drill Bit Size

3mm

Drilling Length

40mm

Drill Point Angle

135°

Shank Size

2.8mm

Cutting Direction

Right

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch concrete drill bit is combines precision engineering with premium tungsten carbide construction, delivering hammer-resistant durability and certified safety. Featuring a depth marker for EXACT hole placement and a cylindrical shank for universal compatibility, it’s the go-to choice for professionals demanding flawless stone drilling performance.

Hammer-resistant

High-performance

Tungsten Carbide tip

Includes a depth marker for precise holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy