Bosch High Alloy Steel Hammer Drill Bit 16 mm 1, 310mm Overall

Subtotal (1 unit)*

£24.70

(exc. VAT)

£29.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.70

*price indicative

RS Stock No.:
692-145
Mfr. Part No.:
2608831045
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

High Alloy Steel

Sub Type

Hammer Drill Bit

Overall Length

310mm

Shank Type

SDS Plus

Number of Pieces

1

Finish

Grey

Drill Bit Size

16mm

Drilling Length

250mm

Standards/Approvals

PGM Certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bits SDS Plus-3 hammer drill bit designed for use in concrete and masonry. High-alloy steel body with a Durable carbide tip and compatible with all SDS Plus rotary hammers. Suitable for drilling in concrete and masonry.

4-flute dura design

Centering tip for a precise drilling

Durable carbide tip

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy