Bosch Tungsten Carbide Hammer Drill Bit 38 mm 1, 520mm Overall

Subtotal (1 unit)*

£347.75

(exc. VAT)

£417.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£347.75

*price indicative

RS Stock No.:
674-214
Mfr. Part No.:
2608586800
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Hammer Drill Bit

Overall Length

520mm

Number of Pieces

1

Shank Type

SDS Max

Finish

Grey

Drill Bit Size

38mm

Drilling Length

400mm

Standards/Approvals

PGM Certified

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch SDS Max-7 Hammer Drill Bit designed for drilling into concrete, reinforced concrete, limestone, and masonry. Features Solid carbide S-cutter and tungsten carbide tip.

Designed for the highest drilling speeds

Fits all rotary hammers with an SDS max holder

Vibration-optimised spiral design

Features a wear indicator to ensure the hole diameter remains within tolerance for Anchor setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy