Bosch Tungsten Carbide Hammer Drill Bit 32 mm 1, 320mm Overall

Subtotal (1 unit)*

£115.80

(exc. VAT)

£138.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.80

*price indicative

RS Stock No.:
674-206
Mfr. Part No.:
2608685874
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Hammer Drill Bit

Overall Length

320mm

Number of Pieces

1

Shank Type

SDS Max

Finish

Grey

Drilling Length

200mm

Drill Bit Size

32mm

Standards/Approvals

PGM Certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hammer drill bit designed for use in concrete and masonry, including drilling in reinforced concrete. This drill bit minimizes jamming and carbide fractures when hitting rebar. It is designed for use with all large rotary hammer drills that have an SDS-Max shank holder. The bit features a highly Durable carbide composition for extended life and wear resistance.

Utilizes an optimized 2-flute U-shape spiral design

Efficient dust removal

Long lifetime

Fits all large rotary hammer drills that have an SDS-Max shank holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy