Bosch HSS, 20 mm, 205mm Overall Drill Bit
- RS Stock No.:
- 673-766
- Mfr. Part No.:
- 2608577315
- Brand:
- Bosch
Subtotal (1 unit)*
£38.78
(exc. VAT)
£46.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.78 |
*price indicative
- RS Stock No.:
- 673-766
- Mfr. Part No.:
- 2608577315
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 205mm | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Coolant Through | No | |
| Drilling Length | 140mm | |
| Drill Bit Size | 20mm | |
| Drill Point Angle | 135° | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 205mm | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Coolant Through No | ||
Drilling Length 140mm | ||
Drill Bit Size 20mm | ||
Drill Point Angle 135° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit Features a self-centering PointTeQ tip that prevents drift, enabling quick and easy drilling starts. The tip design remains Sharp and black-oxide coated flute provides fast chip removal. Suitable for drilling through-holes and centering holes in alloyed and unalloyed steel, non-ferrous metals, cast iron, and plastic. It has a cylindrical shank system compatible with three-jaw drill chucks.
Self-centering PointTeQ tip
Drill bit body is highly elastic
Manufactured in accordance with DIN 338
Available with multiple dimensions
Related links
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 20 mm Shank Drill Bit
- BETA HSS 205mm Overall, 19.5 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 205mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 12.7 mm Shank Drill Bit
- Dormer HSS 57mm Overall, 2.5 mm Shank Drill Bit
