Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 673-745
- Mfr. Part No.:
- 2608900082
- Brand:
- Bosch
Subtotal (1 unit)*
£63.60
(exc. VAT)
£76.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.60 |
*price indicative
- RS Stock No.:
- 673-745
- Mfr. Part No.:
- 2608900082
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is engineered for drilling holes in reinforced concrete, making it an essential tool for both professionals and DIY enthusiasts. This drill bit features a robust design that incorporates Bosch Carbide Technology, providing exceptional durability and strength. With a unique 4-cutter full carbide head, it effortlessly punches through challenging materials, ensuring precise and efficient drilling. Designed especially for use with all SDS Plus rotary hammer drills, this bit guarantees compatibility and ease of use in various drilling tasks, from anchoring installations to electrical work. Its Advanced welding process further enhances the resilience of the drill bit tip connection, promoting longevity and reliability in demanding applications.
Expertly designed for drilling holes in reinforced concrete
Incorporates Bosch Carbide Technology for increased durability
Features a 4-cutter full carbide head for efficient material penetration
Lasts up to 3x longer than Bosch SDS plus-3 drill bits
Compatible with all SDS Plus rotary hammer drills, ensuring versatile use
Ideal for anchoring installations like Air conditioning, heating pipes, and electrical wiring
Provides a robust drill tip connection enhanced by Boschs special welding process
Available in various sizes to suit different drilling requirements
