Bosch 1 Drill Bit, 14mm Diameter, 150mm Overall

Subtotal (1 unit)*

£11.79

(exc. VAT)

£14.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.79

*price indicative

RS Stock No.:
673-646
Mfr. Part No.:
2608577717
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Shank Diameter

14mm

Overall Length

150mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit designed for precision drilling in hardwood and softwood, featuring a Brad Point tip that centres the drill for clean, accurate holes.

Brad Point tip centres the drill bit to ensure exactly placed holes

Two flute design effectively removes wood chips during drilling

Sharp spurs allow for clean, splinter-free holes

Compatible with three-jaw drill chucks for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy