Bosch Chrome Vanadium Steel 8 mm 1, 600mm Overall

Subtotal (1 unit)*

£26.10

(exc. VAT)

£31.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.10

*price indicative

RS Stock No.:
673-405
Mfr. Part No.:
2608596342
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Chrome Vanadium Steel

Overall Length

600mm

Number of Pieces

1

Shank Size

8mm

Drill Bit Size

8mm

Drilling Length

100mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch HSS Formwork and Installation Drill Bit MADE from high-speed steel (HSS) in accordance with DIN 7490. The drill bit and straight shank end are screw-connected, ensuring a low risk of breakage, keeping operations running smoothly. The tapered flute, offset drill bit and shank end prevent jamming in moist wood or cutting through embedded nails. The cylindrical shank is compatible with three-jaw drill chucks. This drill bit is suited to drilling in softwood, hardwood, drywall board and aluminium.

Installation Drill Bit is very robust for formwork

Tapered flute, offset drill bit and shank end

Made from HSS (high-speed steel)

Installation drill bit is manufactured to DIN 7490

Extra-long shank for versatile drilling in multilayer building materials or sandwich materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy