Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 673-117
- Mfr. Part No.:
- 2608902279
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£47.31
(exc. VAT)
£56.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.31 |
*price indicative
- RS Stock No.:
- 673-117
- Mfr. Part No.:
- 2608902279
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across various materials. Its innovative centring geometry ensures accurate hole placement with a specially crafted centring tip, enabling easy starters. The drill bit features a high-performance carbide tip, engineered through fine grinding techniques, enhancing durability and efficiency. Additionally, the optimised dust extraction channel improves the drilling process, making it both quick and effective. Ideal for professionals in the building trades, it excels in versatility, capable of penetrating materials including concrete, stone, brick, ceramic tiles, metal, wood, and plastic, all with remarkable precision.
Designed for drilling into multiple materials with ease
Specially crafted centring tip ensures accurate hole placements
High-performance carbide tip guarantees durability and precision
Optimised dust extraction channel enhances efficiency during drilling
Can be used in impact mode for concrete and stone applications
Versatile enough for rotary settings on varied materials
Cylindrical shank is compatible with three-jaw drill chucks
Up to 5 times more precise compared to the Bosch cyl-3 drill bit
Best suited for professionals in the building trades
Available in multiple sizes to suit different drilling needs
