DeWALT 5-Piece for Multi-Material, Carbide Bits
- RS Stock No.:
- 493-992
- Mfr. Part No.:
- DT70830-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£24.71
(exc. VAT)
£29.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.71 |
*price indicative
- RS Stock No.:
- 493-992
- Mfr. Part No.:
- DT70830-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Drilling Application | Multi-Material | |
| Material | Carbide | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Drilling Application Multi-Material | ||
Material Carbide | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Multi−Material Hex Shank Drill Bit Bar TOUGHCASE+ Compatible (5 Pcs) is a Versatile, customisable and connectable accessory set system. Its Bit bars are versatile and practical. Compatible with small, medium, and large tough cases.
Maximizes resistance to wear and shock
Increased durability and longer life
Related links
- DeWALT for Multi-Material, Carbide Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Wood Set for Wood 4 mm Min, Chrome Vanadium Steel Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits

