Tivoly High Speed Steel, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 303-111
- Mfr. Part No.:
- 90200111050
- Brand:
- Tivoly
Subtotal (1 pack of 5 units)*
£13.27
(exc. VAT)
£15.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.27 | £2.654 |
*price indicative
- RS Stock No.:
- 303-111
- Mfr. Part No.:
- 90200111050
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 133mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 10.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 133mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Point Angle 118° | ||
Drill Bit Size 10.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a STEAM treatment and complies with DIN 338 h8 standards. Designed for occasional use, it is ideal for drilling ordinary steels, particularly soft steels and plastics. The cylindrical shank matches the diameter of the tip, allowing for versatile use with portable electric tools and CNC machine tools. This economical drill bit is a practical choice for both DIY projects and light industrial applications.
Conventional point
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly High Speed Steel 133mm Overall Drill Bit
- Tivoly High Speed Steel-E 133mm Overall Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- Dormer High Speed Steel-E 133mm Overall Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- Tivoly High Speed Steel 133mm Overall Drill Bit
