Tivoly High Speed Steel, 9 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 303-095
- Mfr. Part No.:
- 50200140900
- Brand:
- Tivoly
Subtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.46 |
*price indicative
- RS Stock No.:
- 303-095
- Mfr. Part No.:
- 50200140900
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 125mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 125mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drill Bit Size 9mm | ||
Drill Point Angle 118° | ||
Drilling Length 81mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a cylindrical shank, where the diameter of the shank matches that of the tip, allowing for versatile use with portable electric tools and CNC machine tools. Designed for occasional use, this economical drill bit is especially effective for drilling soft steels and plastics, making it a practical choice for both DIY projects and light professional applications.
Conventional point
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly High Speed Steel 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- Tivoly High Speed Steel-E 125mm Overall Drill Bit
- SAM High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- Dormer High Speed Steel-E 125mm Overall Drill Bit
