Tivoly High Speed Steel, 2.1 mm, 49mm Overall Drill Bit
- RS Stock No.:
- 303-024
- Mfr. Part No.:
- 11454110210
- Brand:
- Tivoly
Subtotal (1 pack of 10 units)*
£20.86
(exc. VAT)
£25.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.86 | £2.086 |
*price indicative
- RS Stock No.:
- 303-024
- Mfr. Part No.:
- 11454110210
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 49mm | |
| Flute Type | 35° Flute | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 49mm | ||
Flute Type 35° Flute | ||
Number of Pieces 1 | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill bit is designed for high performance drilling in high strength steels and cast iron. Its advanced geometry enables incredibly fast drilling while ensuring maximum longevity and precision. Made in France, this drill bit features split point grinding for effective self centring on smooth surfaces, significantly reducing the required axial load. The FUSIO coating offers excellent heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and service life while minimizing axial load. Ideal for intensive applications in high strength materials.
Automatic centring
35° type N flute
High speed steel construction
135° tip
Related links
- RS PRO High Speed Steel 49mm Overall, 2.1 mm Shank Drill Bit
- Tivoly High Speed Steel 49mm Overall Drill Bit
- RS PRO HSS 49mm Overall, 2.1 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 49mm Overall, 2 mm Shank Drill Bit
