Tivoly High Speed Steel, 4 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 302-986
- Mfr. Part No.:
- 10804420400
- Brand:
- Tivoly
Subtotal (1 unit)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.73 |
*price indicative
- RS Stock No.:
- 302-986
- Mfr. Part No.:
- 10804420400
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Type S | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Type S | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drill Bit Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Flat Drill Bit is designed for both wood and metal, offering incredibly fast drilling capabilities. Its high clearance fluting and split point tip ensure precise penetration, making it ideal for hardwoods, terraces, steels, and aluminium. Crafted in France, this drill bit guarantees maximum longevity and efficiency, perfect for a variety of applications.
High speed steel
Automatic centring
Tri flat shank
Type S flute
Large chip clearance
Related links
- Tivoly High Speed Steel 75mm Overall Drill Bit
- BETA High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel-E 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- SAM High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
