Tivoly High Speed Steel-E, 1 mm, 34mm Overall Drill Bit
- RS Stock No.:
- 302-940
- Mfr. Part No.:
- 11455010100
- Brand:
- Tivoly
Subtotal (1 pack of 10 units)*
£11.84
(exc. VAT)
£14.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.84 | £1.184 |
*price indicative
- RS Stock No.:
- 302-940
- Mfr. Part No.:
- 11455010100
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 34mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 34mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Point Angle 135° | ||
Drill Bit Size 1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit is gold coated and designed for rapid drilling of steels and stainless steels. Complying with DIN 338 h8 specifications, it features a split point for enhanced performance. This drill bit is especially effective for stainless steel and high strength steels, delivering rapid drilling and versatile applications. The split point grinding reduces the drill tip, enabling easy self centring on smooth surfaces and significantly lowering the required axial load for improved efficiency. Ideal for both professional and DIY projects requiring precision and speed.
Automatic centring
Cylindrical shank
30° type N flute
5% cobalt HSS construction
135° tip
Related links
- Tivoly High Speed Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel-E 133mm Overall Drill Bit
- Tivoly High Speed Steel-E 86mm Overall Drill Bit
- Tivoly High Speed Steel-E 142mm Overall Drill Bit
- Tivoly High Speed Steel-E 65mm Overall Drill Bit
- Tivoly High Speed Steel-E 133mm Overall Drill Bit
- Tivoly High Speed Steel-E 80mm Overall Drill Bit
- Tivoly High Speed Steel-E 109mm Overall Drill Bit
