Tivoly High Speed Steel, 3.2 mm, 65mm Overall Drill Bit

Subtotal (1 pack of 2 units)*

£6.04

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.04£3.02

*price indicative

RS Stock No.:
302-922
Mfr. Part No.:
11454140320
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

65mm

Flute Type

35° Flute

Number of Pieces

1

Drill Point Angle

135°

Drill Bit Size

3.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly Drill Bit comes with FUSIO coating and split point. It is engineered for incredibly fast and intensive drilling in high strength steels and cast irons. Made in France, this high performance drill bit features a unique geometry that enhances cutting efficiency and ensures maximum longevity. The split point grinding facilitates self centring on smooth surfaces, significantly reducing the required axial load for improved comfort and precision. The advanced FUSIO coating provides exceptional heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and extending service life.

Automatic centring

35° type N flute

High speed steel construction

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy