Tivoly High Speed Steel, High Speed Steel, 55mm Overall 4 mm
- RS Stock No.:
- 302-859
- Mfr. Part No.:
- 11437410400
- Brand:
- Tivoly
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-859
- Mfr. Part No.:
- 11437410400
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Material | High Speed Steel, High Speed Steel | |
| Overall Length | 55 mm | |
| Drill Bit Size | 4 mm | |
| Flute Type | 30° Flute | |
| Product Type | Drill Bit | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Material High Speed Steel, High Speed Steel | ||
Overall Length 55 mm | ||
Drill Bit Size 4 mm | ||
Flute Type 30° Flute | ||
Product Type Drill Bit | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill bit is made of high speed stainless steel. It is a fully ground bit. It is used for drilling and blunting of steel and stainless steel sheets. This tough drill bit is used for ultra precise and rapid drilling. It is made in France.
Tough
Cylindrical shank
30° type N flute
Related links
- Dormer High Speed Steel-E, 55mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 10
- Dormer High Speed Steel 55mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4 mm Shank Drill Bit
- Tivoly High Speed Steel 1 4 mm, 75 mm Overall
- Tivoly High Speed Steel 55mm Overall Drill Bit
- Dormer High Speed Cobalt 55mm Overall, 4 mm Shank Drill Bit
- Tivoly High Speed Steel 32mm Overall Drill Bit
