Milwaukee Carbide Tip 20 mm 1, 520mm Overall

Subtotal (1 unit)*

£35.29

(exc. VAT)

£42.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.29

*price indicative

RS Stock No.:
264-063
Mfr. Part No.:
4932352765
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Drill Bit

Material

Carbide Tip

Overall Length

520mm

Number of Pieces

1

Finish

Shot Blasting

Drill Point Angle

130°

Drilling Length

400mm

Drill Bit Size

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Large carbide tip with patented rebar chamfers. Ensures lower vibration and optimised drilling performance when hitting reinforced steel equalling longer life time.

Especially developed robust head geometry with optimum 4 x 90° symmetry of carbide tip

Deep flute shoulders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy