Milwaukee Carbide Tip 16 mm 1, 540mm Overall
- RS Stock No.:
- 264-044
- Mfr. Part No.:
- 4932352757
- Brand:
- Milwaukee
Subtotal (1 unit)*
£36.63
(exc. VAT)
£43.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.63 |
*price indicative
- RS Stock No.:
- 264-044
- Mfr. Part No.:
- 4932352757
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Finish | Shot Blasting | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Finish Shot Blasting | ||
Drill Bit Size 16mm | ||
Drill Point Angle 130° | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Large carbide tip with patented rebar chamfers. Ensures lower vibration and optimised drilling performance when hitting reinforced steel equalling longer life time.
Especially developed robust head geometry with optimum 4 x 90° symmetry of carbide tip
Deep flute shoulders
Related links
- Milwaukee Carbide Tip 14 mm 1, 540mm Overall
- Milwaukee Carbide Tip 18 mm 1, 540mm Overall
- Milwaukee Carbide Tip 16 mm 1, 340mm Overall
- Bosch Carbide Tip Hammer Drill Bit 14 mm 1, 540mm Overall
- Bosch Carbide Tip Hammer Drill Bit 18 mm 1, 540mm Overall
- Bosch Carbide Tip Hammer Drill Bit 12 mm 1, 540mm Overall
- Starrett Carbide Tip 16 mm, 210mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
