DeWALT HSS, 1.5 mm, 40mm Overall Drill Bit
- RS Stock No.:
- 215-517
- Mfr. Part No.:
- DT4959-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £2.68 |
*price indicative
- RS Stock No.:
- 215-517
- Mfr. Part No.:
- DT4959-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 40mm | |
| Number of Pieces | 2 | |
| Shank Type | Non-Slip | |
| Finish | Cobalt | |
| Drill Bit Size | 1.5mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 40mm | ||
Number of Pieces 2 | ||
Shank Type Non-Slip | ||
Finish Cobalt | ||
Drill Bit Size 1.5mm | ||
Drilling Length 40mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 1.5mm x 40mm HSS−E Cobalt Alloy Steel Metal Drill Bit is designed for longer life and high performance. With a pilot point tip for cleaner and more accurate holes, this drill bit offers versatility for drilling high alloy content steels and metals with ease.
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for easier penetration of surfaces
No slip shank for optimal grip in drill chuck
Suitable for portable or stationary drilling of high alloy steels and metals
4X longer life compared to standard HSS−R Metal Drill Bits
Related links
- Dormer HSS 40mm Overall Drill Bit
- BETA HSS 40mm Overall Drill Bit
- RS PRO HSS 40mm Overall, 1.5 mm Shank Drill Bit
- BETA HSS 40mm Overall, 1.5 mm Shank Drill Bit
- Tivoly High Speed Steel 40mm Overall Drill Bit
- BETA High Speed Steel Tin 40mm Overall Drill Bit
- CK Steel 40mm Overall Drill Bit
- SAM High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
