DeWALT HSS, 8.5 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 215-496
- Mfr. Part No.:
- DT4939-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£91.08
(exc. VAT)
£109.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £91.08 |
*price indicative
- RS Stock No.:
- 215-496
- Mfr. Part No.:
- DT4939-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 117mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 10 | |
| Drill Bit Size | 8.5mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 117mm | ||
Shank Type Non-Slip | ||
Number of Pieces 10 | ||
Drill Bit Size 8.5mm | ||
Drilling Length 75mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Steel Metal Drill Bit is crafted with 5% cobalt alloyed High Speed Steel, ensuring 4X longer life as compared to standard HSS-R Metal Drill Bits. The pilot point tip allows for easy penetration of all surfaces, while the no slip shank ensures optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm², this drill bit is a versatile and efficient tool for various applications.
Crafted with 5% cobalt alloyed High Speed Steel for 4X longer life
Pilot point tip for easy penetration of all surfaces
No slip shank for optimal grip in the drill chuck
Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm²
Related links
- DeWALT HSS 117mm Overall Drill Bit
- Bosch HSS 117mm Overall Drill Bit
- Dormer HSS 117mm Overall Drill Bit
- RS PRO HSS 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS 117mm Overall, 8.5 mm Shank Drill Bit
- DeWALT HSS 117mm Overall Drill Bit
- Bosch HSS 8.5 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
