Tivoly High Speed Steel, 12.5 mm, 151mm Overall Drill Bit

Subtotal (1 pack of 5 units)*

£77.91

(exc. VAT)

£93.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£77.91£15.582

*price indicative

RS Stock No.:
182-021
Mfr. Part No.:
11455011250
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Flute Type

Type N

Overall Length

151mm

Shank Type

Cylindrical

Drill Bit Size

12.5mm

Drilling Length

101mm

Drill Point Angle

135°

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit is designed for rapid drilling of steels and stainless steels. Its split point design allows for easy self centering on smooth surfaces, reducing axial load. Ideal for stainless steel and high strength steels, it ensures fast, precise drilling with versatile application across various materials. It s coated with gold.

Cylindrical shank

30° type N flute

HSS substrate enriched with 5% cobalt

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy