Tivoly High Speed Steel, 43mm Overall 1.7 mm 1-Pieces

Subtotal (1 pack of 10 units)*

£13.61

(exc. VAT)

£16.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.61£1.361

*price indicative

RS Stock No.:
182-016
Mfr. Part No.:
11455010170
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

43mm

Flute Type

Type N

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Point Angle

135°

Drill Bit Size

1.7mm

Drilling Length

20mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit is designed for rapid drilling of steels and stainless steels. Its split point design allows for easy self centering on smooth surfaces, reducing axial load. Ideal for stainless steel and high strength steels, it ensures fast, precise drilling with versatile application across various materials. It s coated with gold.

Cylindrical shank

30° type N flute

HSS substrate enriched with 5% cobalt

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy