Tivoly High Speed Steel, 11 mm, 142mm Overall Drill Bit

Subtotal (1 pack of 5 units)*

£96.52

(exc. VAT)

£115.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.52£19.304

*price indicative

RS Stock No.:
182-015
Mfr. Part No.:
11454111100
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

142mm

Flute Type

Type N

Shank Type

Cylindrical

Drill Bit Size

11mm

Drill Point Angle

135°

Drilling Length

94mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly Drill Bit is a high performance, coated drill designed for intensive drilling of high strength steels and cast iron. Featuring a split point design, it ensures easy self centering on smooth surfaces and reduces axial load. With a 3xD length to diameter ratio, it offers incredibly fast drilling, maximum longevity, and precise results. Made in France, this drill bit is perfect for demanding applications with high strength materials.

35° type N flute

High speed steel

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy