Tivoly High Speed Steel, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 182-011
- Mfr. Part No.:
- 11452011300
- Brand:
- Tivoly
Subtotal (1 pack of 5 units)*
£56.92
(exc. VAT)
£68.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.92 | £11.384 |
*price indicative
- RS Stock No.:
- 182-011
- Mfr. Part No.:
- 11452011300
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 151mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drilling Length | 101mm | |
| Drill Point Angle | 118° | |
| Shank Size | 13mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 151mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drilling Length 101mm | ||
Drill Point Angle 118° | ||
Shank Size 13mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a split point for automatic centering, making it ideal for drilling steel, cast iron, and aluminum. Its self centering sharpening reduces axial load and ensures precise drilling on smooth surfaces. With a cylindrical shank matching the tip diameter, it offers versatile use on both portable electric tools and CNC machines. Perfect for a wide range of materials and applications.
30° type N flute
High speed steel
118° tip
Related links
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel-E 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel 13 mm Shank Drill Bit
