Tivoly High Speed Steel, 46mm Overall
- RS Stock No.:
- 182-003
- Mfr. Part No.:
- 11437410300
- Brand:
- Tivoly
Stock information currently inaccessible
- RS Stock No.:
- 182-003
- Mfr. Part No.:
- 11437410300
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 46mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 30° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 46mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drill Point Angle 30° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit is engineered for ultra precise, rapid drilling and blunting of steel and stainless steel sheets, as well as tubing. Featuring special sharpening for metal sheet applications, it offers exceptional toughness and durability. Ideal for sheet metal work, this drill bit delivers high accuracy and fast performance. Made in France for premium quality.
Cylindrical shank
30° type N flute
High speed steel construction
Related links
- Tivoly High Speed Steel, 46 mm Overall 1.8 mm 1
- Dormer High Speed Steel, 46 mm Overall 5
- Dormer High Speed Steel, 46 mm Overall 3 mm
- Tivoly High Speed Steel 55 mm Overall 4 mm
- Tivoly High Speed Steel, 112 mm Overall
- Tivoly High Speed Steel, 169 mm Overall
- Tivoly High Speed Steel-E, 86 mm Overall 5.1 mm 1
- Tivoly High Speed Steel, 50 mm Overall 1
