DeWALT 14 mm 1, 100mm Overall
- RS Stock No.:
- 173-465
- Mfr. Part No.:
- DT9566-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.96 |
*price indicative
- RS Stock No.:
- 173-465
- Mfr. Part No.:
- DT9566-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 100mm | |
| Drill Bit Size | 14mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 100mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 100mm | ||
Drill Bit Size 14mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit offers extreme durability, faster drilling, and longer life for tough applications.
Tough Core construction increases durability and strength
Iron Blast Technology reinforces the bit to reduce breakage
2 Cutter Carbide Head ensures better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 100mm, Diameter 14mm for versatile applications
Extreme performance for concrete drilling
Suitable for SDS Plus Fitment
Related links
- DeWALT 14 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride with6.35mm Shank
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT Concrete 14 mm, 370mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- Bosch Steel Bit 6.5 mm 1, 100mm Overall
- DeWALT 14-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
