Subtotal (1 unit)*
£20.13
(exc. VAT)
£24.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.13 |
*price indicative
- RS Stock No.:
- 173-064
- Mfr. Part No.:
- DT4576-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Number of Pieces 1 | ||
Drill Point Diameter 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 28mm Self Feed Drill Bit is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. The anti-slip shank with three flat surfaces prevents rotation in the drill chuck and ensures maximum power transmission, making it a reliable tool for various drilling tasks.
Threaded pilot point pulls forstner bit through the material efficiently
Set NO for ease of use
Pack Quantity of 1 for convenience
1 mm Diameter for precise drilling
Ideal for drilling in wood materials
