Bosch 25-Piece Twist Set for Metal, Metal, 13 mm Max, 1 mm Min, High Speed Steel Bits
- RS Stock No.:
- 271-1129
- Mfr. Part No.:
- 2608587019
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1129
- Mfr. Part No.:
- 2608587019
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 25 | |
| Drill Bit Type | Twist | |
| Drilling Application | Metal, Metal | |
| Maximum Size | 13 mm | |
| Minimum Size | 1 mm | |
| Material | High Speed Steel | |
| Product Type | Drill Bit Set | |
| Set Contents | HSS Metal Drill Bits | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 25 | ||
Drill Bit Type Twist | ||
Drilling Application Metal, Metal | ||
Maximum Size 13 mm | ||
Minimum Size 1 mm | ||
Material High Speed Steel | ||
Product Type Drill Bit Set | ||
Set Contents HSS Metal Drill Bits | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ProBox metal drill bit set is for rotary drill or drivers. The titanium-nitride coating offers the lowest possible level of friction and minimal wear. The high surface quality of this ground HSS Twist Drill Bit allows for extended usage.
Robust design
Related links
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Milwaukee 25-Piece Twist Set for Cast Iron 13 mm Max High Speed Steel Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Facom 25-Piece Twist Set for Stud Pulling 6 mm Min, High Speed Steel Bits
