Irwin 15-Piece Twist Drill Bit Set Set, 10mm Max, 1.5mm Min, HSS Bits
- RS Stock No.:
- 145-7957
- Mfr. Part No.:
- 10503989
- Brand:
- Irwin
Stock information currently inaccessible
- RS Stock No.:
- 145-7957
- Mfr. Part No.:
- 10503989
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Set Type | Pro Drill Bit Set | |
| Drill Bit Type | Twist Drill Bit Set | |
| Material | HSS | |
| Number of Pieces | 15 | |
| Minimum Size | 1.5mm | |
| Maximum Size | 10mm | |
| Set Contents | 1.5 → 10 mm HSS Pro x 15 | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Set Type Pro Drill Bit Set | ||
Drill Bit Type Twist Drill Bit Set | ||
Material HSS | ||
Number of Pieces 15 | ||
Minimum Size 1.5mm | ||
Maximum Size 10mm | ||
Set Contents 1.5 → 10 mm HSS Pro x 15 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
