RS PRO 19-Piece Jobber Drill Set for Cast Iron, Steel, 10 mm Max, 1 mm Min, HSS Bits

Subtotal (1 unit)*

£125.10

(exc. VAT)

£150.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.10

*price indicative

RS Stock No.:
900-358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Material

HSS

Number of Pieces

19

Minimum Size

1 mm

Maximum Size

10 mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO HSS TiN Coated Jobber Drill range includes a versatile 19-piece set designed for professional drilling applications, offering exceptional durability and precision across various materials.

TiN-coated cutting edges deliver superior wear resistance for extended tool life

Self-centring split point reduces drill wandering for accurate hole starts

Bright-finish body improves chip evacuation, ensuring smoother and cleaner drilling

Includes drill sizes from 1.0 mm to 13.0 mm in 0.5 mm increments for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy