Bosch 25-Piece for Metal, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 693-237
- Mfr. Part No.:
- 2607017153
- Brand:
- Bosch
Subtotal (1 set)*
£51.48
(exc. VAT)
£61.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £51.48 |
*price indicative
- RS Stock No.:
- 693-237
- Mfr. Part No.:
- 2607017153
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Set Contents | 25 HSS-R Metal Drill Bits Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Set Contents 25 HSS-R Metal Drill Bits Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R Metal Drill Bit Set designed for drilling in metal, non-ferrous metal, grey cast iron, and hard plastics. This set features high-speed steel (HSS-R) construction, offering good durability and a low risk of breakage due to excellent elasticity. It is universally suitable for use with all brands of power tools, including hand-held and stationary drills. The bits feature a cylindrical/straight shank, a spiral flute type, and a taper point style. The finish is typically black oxide.
Set includes 25 twist drill bits
Bits feature a cylindrical and straight shank
Finish is typically black oxide
Set comes in a plastic "Grip Box" case for organized storage
Related links
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Tivoly 25-Piece Rapid Set for Stainless Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
