Bosch 40-Piece for Metal, HSS Bits
- RS Stock No.:
- 692-388
- Mfr. Part No.:
- 2607019600
- Brand:
- Bosch
Subtotal (1 set)*
£36.20
(exc. VAT)
£43.44
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £36.20 |
*price indicative
- RS Stock No.:
- 692-388
- Mfr. Part No.:
- 2607019600
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 40 | |
| Set Contents | Titanium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 40 | ||
Set Contents Titanium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch X-Line Titanium Drill and Screwdriver Bit Set designed for drilling in wood, masonry, and metal, as well as for various screw driving tasks. The set is packaged in a practical plastic case for organization and portability. The set is a mixed accessory kit for universal use with all power tool brands. The metal drill bits have a titanium nitride (TiN) coating for longer life and durability, while the masonry bits have a robust carbide tip for hammer drilling.
Suitable for clean drilling in metal, masonry and wood
High-grade screwdriver bits for the most commonly used screw head types
Universal magnetic bit holder
Set is packaged in a practical plastic case
40 pieces set
