Bosch 4-Piece Twist Set for Metal, 10 mm Max, 5.5 mm Min, HSS Bits

Subtotal (1 set)*

£23.46

(exc. VAT)

£28.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£23.46

*price indicative

RS Stock No.:
674-512
Mfr. Part No.:
2608578738
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS

Number of Pieces

4

Minimum Size

5.5 mm

Maximum Size

10 mm

Standards/Approvals

P1h

Set Contents

Hammer Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch SDS-Plus-3 Drill Bit Set designed specifically for drilling into concrete and masonry. This SDS-Plus-3 drill bit set is designed for use with SDS-Plus rotary hammer drills for working on concrete, masonry, and stone. The bits are MADE from high-alloy steel and include indented cutting edges MADE from a Bosch-controlled carbide blend for improved resistance in concrete.

4-flute design for efficient dust removal and durability

High-alloy steel produced with optimised hardening technology to withstand wear

Indented cutting edges provides additional resistance

Comprised of all the most regularly used sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy