Milwaukee 25-Piece Screw Set, Steel Bits
- RS Stock No.:
- 264-176
- Mfr. Part No.:
- 4932472061
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-176
- Mfr. Part No.:
- 4932472061
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Screw | |
| Material | Steel | |
| Number of Pieces | 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type Screw | ||
Material Steel | ||
Number of Pieces 25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee SHOCKWAVE designed for use with impact drivers accessory line is not only ideal for heavy duty impact applications, but also delivers a full system solution for all the user's drilling and fastening needs.
Custom engineered steel
Related links
- Bernstein 47-Piece Screw Set for Wood 5.0 mm Max Stainless Steel Bits
- Milwaukee 25-Piece Twist Set for Cast Iron 13 mm Max High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Facom 25-Piece Twist Set for Stud Pulling 6 mm Min, High Speed Steel Bits
- Bernstein 51-Piece Screw Set for Wood Stainless Steel Bits
- Bernstein 46-Piece Screw Set for Metal Stainless Steel Bits
- Bernstein 47-Piece Screw Set for Metal 5.0 mm Max Stainless Steel Bits
- Milwaukee 25-Piece 1/4 in Socket Set
