ERKO Drill Driver Adapter

Subtotal (1 unit)*

£13.18

(exc. VAT)

£15.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.18

*price indicative

RS Stock No.:
275-8733
Mfr. Part No.:
EZC-KIT-XL
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Drill Accessory

Drill Accessory Type

Drill Driver Adapter

For Use With

Widening Holes

Number of Pieces

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO universal shaft and enlarged kit contains the 3 adapters which allow the mounting of 2 drill bits on the same shaft. Each adapter in this kit can also be used normally with 1 single drill bit.

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy