Subtotal (1 unit)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.60 |
*price indicative
- RS Stock No.:
- 920-096
- Mfr. Part No.:
- 30857AA1
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Drill Accessory Type | Adapter | |
| Product Type | Drill Accessory | |
| For Use With | Drilling Tools | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Drill Accessory Type Adapter | ||
Product Type Drill Accessory | ||
For Use With Drilling Tools | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox AA1 Arbour Adaptor designed to provide compatibility and flexibility when working with hole saws. Packaged in sets of five, it ensures reliable performance and easy integration with various arbour sizes. This adaptor is built for durability, making it a practical accessory for professional cutting applications.
Packaged in 5 per pack for convenience
Compatible with arbour sizes 1L 4L and 5L
Provides secure connection between hole saws and arbors
Designed for long-lasting performance in demanding applications
