Clipacore Drill Driver Adapter
- RS Stock No.:
- 877-137
- Mfr. Part No.:
- QCDC2
- Brand:
- Clipacore
Subtotal (1 unit)*
£12.89
(exc. VAT)
£15.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.89 |
*price indicative
- RS Stock No.:
- 877-137
- Mfr. Part No.:
- QCDC2
- Brand:
- Clipacore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Driver Adapter | |
| Overall Length | 72mm | |
| For Use With | Core Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Driver Adapter | ||
Overall Length 72mm | ||
For Use With Core Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK DuoCut Pro Adaptor designed for the precise enlargement of core holes, enabling a variety of applications without compromising accuracy.
Constructed from high-quality Cr40 Chrome Steel for exceptional durability
Heat-treated for enhanced toughness and shear strength
Facilitates accurate alignment into various sizes of core bits
Simplifies upgrading existing installations in a range of materials
