Subtotal (1 unit)*
£26.80
(exc. VAT)
£32.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.80 |
*price indicative
- RS Stock No.:
- 673-718
- Mfr. Part No.:
- 2608690010
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | SDS PLUS | |
| Product Type | Drill Accessory | |
| Overall Length | 58mm | |
| For Use With | SDS Plus Rotary Hammers | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type SDS PLUS | ||
Product Type Drill Accessory | ||
Overall Length 58mm | ||
For Use With SDS Plus Rotary Hammers | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch PRO SDS Plus Rod Driver is designed for use with rotary hammers and breakers. Ideal for driving large nails, ground rods, or mandrel anchors into various surfaces including wood, masonry, and concrete.
Speed driving nails
Fits all SDS Plus rotary hammers
Related links
- Bosch SDS PLUS
- Makita SDS PLUS
- Bosch SDS Plus Chisel Set Alloy Steel
- Bosch SDS Drill Accessory
- Bosch Aluminium SDS Plus 6.5 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 8 mm 1, 160mm Overall
- Bosch Carbide Head EXTREME SDS Plus 13 mm 1, 215mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 215mm Overall
