Milwaukee 48532685 Cordless M18PF Cordless Drain Cleaner
- RS Stock No.:
- 175-5108
- Mfr. Part No.:
- 48532685
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.94
(exc. VAT)
£46.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £38.94 |
*price indicative
- RS Stock No.:
- 175-5108
- Mfr. Part No.:
- 48532685
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Motor Type | Brushless | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 1 | |
| Series | M18PF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Motor Type Brushless | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Cordless | ||
Number of Batteries 1 | ||
Series M18PF | ||
Standards/Approvals No | ||
Non Compliant
Milwaukee M18PF Series Heat Kit, Cordless Operation, Brushless Motor Type - 48532685
This heat kit is a cordless, battery-powered tool intended for heating tasks within automation, electronics, electrical and mechanical settings. It uses a brushless motor for consistent thermal output and incorporates an automatic cable drive for safer, controlled operation. The kit is supplied as a five-piece set of drain-cleaning accessories intended to pair with M18 power tools.
Features & Benefits
• Brushless motor delivers steady performance and reduced maintenance
• Automatic cable drive provides controlled feed for confined spaces
• Battery operation removes Reliance on mains power for portability
• Spiral attachments accommodate 10mm,13mm,16mm diameters
• Five-piece accessory pack enables on-site versatility
• Automatic cable drive provides controlled feed for confined spaces
• Battery operation removes Reliance on mains power for portability
• Spiral attachments accommodate 10mm,13mm,16mm diameters
• Five-piece accessory pack enables on-site versatility
**Applications**
• Suitable for heat-shrinking wiring in electrical panels
• Ideal for softening adhesives during electronics repair
• Used for targeted heating in mechanical assembly tasks
• Can be used for drain-clearing prep when combined with drain tools
• Ideal for softening adhesives during electronics repair
• Used for targeted heating in mechanical assembly tasks
• Can be used for drain-clearing prep when combined with drain tools
How many batteries are required for operation?
The kit is supplied to work with a single battery cell when used with compatible battery platforms.
What attachment sizes are included for cable work?
The accessories provide spiral attachments sized at 10mm, 13mm and 16mm to match different cable and pipe diameters.
Is the drive mechanism manual or automatic?
The cable feed is automatic, allowing continuous, regulated advancement during use.
Does the kit include multiple accessory pieces?
Yes, the supplied pack contains five items intended for use with M18 drain-cleaning accessories.
Related links
- Milwaukee 48532684 Cordless M18PF Cordless Drain Cleaner
- Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- Milwaukee M18FDCPF8-0C Corded M18 FUEL Cordless Drain Cleaner
- Virax 293162 Cordless Cordless Drain Cleaner
- Virax 291013 Cordless 2910 Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 291211 Cordless Cordless Drain Cleaner
- Virax 293151 Cordless Cordless Drain Cleaner
