Tesa 56171 White Double Sided Tape 30N/cm, Polypropylene Backing, 50mm x 10 m
- RS Stock No.:
- 781-169
- Mfr. Part No.:
- 56171-00003-11
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
£127.04
(exc. VAT)
£152.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.04 | £3.529 |
*price indicative
- RS Stock No.:
- 781-169
- Mfr. Part No.:
- 56171-00003-11
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 185μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 56171 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 10m | ||
Thickness 185μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 56171 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Double-Sided Tape designed for versatile applications such as carpentry, crafts, and home decor. Its strong adhesive ensures reliable performance across various surfaces, making it an essential tool for both professionals and DIY enthusiasts.
Humidity and temperature resistant for Durable use
Made from PP film backing for robust performance
Related links
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 56170 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 56157 Transparent Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 25mm x 25 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 55731 White Floor Tape 30N/cm, Polypropylene Backing
- Tesa 55729 White Floor Tape 30N/cm 50mm x
- Tesa 51960 Translucent Double Sided Tape Polypropylene Backing, 38mm x 25 m


