FIMM Wood Trolley Tool Tray, 350 kg Load, 400mm W x 600 mm L

Subtotal (1 unit)*

£85.71

(exc. VAT)

£102.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.71

*price indicative

RS Stock No.:
930-339
Mfr. Part No.:
860000318
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Load Capacity

350kg

Product Type

Trolley Tool Tray

Platform Material

Wood

Width

400mm

Length

600mm

Foldable

No

Colour

Black

Deck Type

Open

Deck Shape

Rectangle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The FIMM Rolling tray is designed for transporting various loads efficiently. Its Durable construction ensures that fragile items are handled with care, making it an essential tool in any setting.

Suitable for fragile loads, ensuring safe transport

Durable and non-slip tray provides stability during handling

Thick, resistant material helps protect both the tray and the cargo

Tray thickness of 27 mm adds to overall strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy