FIMM Wood Trolley Tool Tray, 350 kg Load, 600mm W x 600 mm L

Subtotal (1 unit)*

£94.55

(exc. VAT)

£113.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.55

*price indicative

RS Stock No.:
930-338
Mfr. Part No.:
860000322
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Load Capacity

350kg

Product Type

Trolley Tool Tray

Platform Material

Wood

Width

600mm

Length

600mm

Colour

Black

Foldable

No

Deck Type

Open

Deck Shape

Rectangle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The FIMM Durable wooden tray equipped with rubber matting is designed for the secure transportation of various loads. Its robust construction ensures optimal support for fragile items while maintaining grip during movement.

Provides excellent protection for fragile loads with its non-slip surface

Constructed from Durable materials ensuring longevity and reliability

Tray thickness of 27 mm enhances load stability and robustness

Compatible with a variety of wheels, including rubber for smooth surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy