Nobo Light Blue Card Document Holder
- RS Stock No.:
- 652-559
- Mfr. Part No.:
- 2004006
- Brand:
- Nobo
Subtotal (1 pack of 100 units)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.40 | £0.084 |
*price indicative
- RS Stock No.:
- 652-559
- Mfr. Part No.:
- 2004006
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | Light Blue | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour Light Blue | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards - Size 4 are designed to Streamline project organisation and visualisation across various work environments. Ideal for both Basic and in-depth project details, these vibrant coloured cards integrate seamlessly with The Nobo T-Card Planning System. Available in an array of colours, they allow users to colour-code teams, projects, and resources for quick identification. Whether for a single project or multiple tasks, these cards offer a clear project status overview, making it easier than ever to manage your workflow efficiently. Supplied in a pack of 100, these sturdy, 160 gsm cards are perfect for any planning wall, enhancing your project management capabilities.
Simple and Visual project organisation tailored for diverse tasks
Available in multiple colours to facilitate easy categorisation
Designed to handle Basic information or detailed project data effortlessly
Pack size of 100 provides ample supply for long-term projects
Crafted from Durable 160 gsm material ensuring longevity
Compatible with the Nobo T-Card Planning System for enhanced utility
Offers a clear Overview of project statuses at a glance
Supports effective resource management through colour coding
A perfect solution for both individual and group project planning
Ideal for varied work settings, from offices to workshops
