Nobo White Card Document Holder
- RS Stock No.:
- 652-540
- Mfr. Part No.:
- 2001002
- Brand:
- Nobo
Subtotal (1 pack of 100 units)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.70 | £0.027 |
*price indicative
- RS Stock No.:
- 652-540
- Mfr. Part No.:
- 2001002
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | White | |
| Sheet Size | 1 | |
| Depth | 15mm | |
| Height | 50mm | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour White | ||
Sheet Size 1 | ||
Depth 15mm | ||
Height 50mm | ||
Width 29mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards are designed to enhance project organisation through a simple and Visual system. Ideal for various work environments, these size 1 cards support both Basic and detailed information recording, making them versatile for any project management needs. The T-Card Planning System enables users to easily organise and manage tasks while providing a clear Overview of project statuses at a glance. Available in a diverse range of colours, these cards can be colour-coded for streamlined team, project, and resource management. Each pack contains 100 cards, ensuring you have ample supplies to support your planning efforts.
Simple and intuitive project organisation with the T-Card planning system
Available in a choice of vibrant colours for effective colour-coding
Allows for both Basic and detailed information recording
Pack of 100 cards ensures sufficient quantity for extensive project tracking
Durable 160 gsm material provides longevity and sturdiness
Enables a quick project status overview, enhancing team communication
Compatible with various work environments, suitable for any organisational needs
Facilitates easy management of teams, projects, and resources
