ICY BOX Dual Monitor 2048x1152 USB Docking Station with DVI, HDMI - 7 x USB ports, USB A, USB B
- RS Stock No.:
- 288-4566
- Distrelec Article No.:
- 110-95-412
- Mfr. Part No.:
- IB-DK2241AC
- Brand:
- ICY BOX
Stock information currently inaccessible
- RS Stock No.:
- 288-4566
- Distrelec Article No.:
- 110-95-412
- Mfr. Part No.:
- IB-DK2241AC
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| USB Connection Type | USB A, USB B | |
| Number of Displays Supported | 2 | |
| Number of USB Ports | 7 | |
| Bus Type | USB | |
| Maximum Resolution | 2048x1152 | |
| Video Connection Type | DVI, HDMI | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
USB Connection Type USB A, USB B | ||
Number of Displays Supported 2 | ||
Number of USB Ports 7 | ||
Bus Type USB | ||
Maximum Resolution 2048x1152 | ||
Video Connection Type DVI, HDMI | ||
- COO (Country of Origin):
- CN
The multi docking station is a versatile solution for extending your notebook or PC with a wide range of interfaces including USB 3.0, DVI-I, HDMI, Ethernet, and more. With support for mirroring and extending the display up to 2048x1152 Pixel resolution, this docking station offers convenience and flexibility for various multimedia needs.
Extends 1x USB 3.0 to 11 further interfaces including USB 2.0, USB 3.0, HDMI, and DVI-I for enhanced connectivity options
Supports mirroring and extending of display with HDMI and DVI ports up to 2048x1152 Pixel resolution for high-quality visuals
USB 3.0 Speed Up to 5 Gbit/s for fast data transfer
Plug & Play and Hot Swap feature for hassle-free setup and use
Allows connection of multiple USB devices, headphones, microphone, and more for versatile functionality
Supports mirroring and extending of display with HDMI and DVI ports up to 2048x1152 Pixel resolution for high-quality visuals
USB 3.0 Speed Up to 5 Gbit/s for fast data transfer
Plug & Play and Hot Swap feature for hassle-free setup and use
Allows connection of multiple USB devices, headphones, microphone, and more for versatile functionality
Related links
- ICY BOX Dual Monitor 3840x2160 Docking Station with HDMI DP USB C
- ICY BOX Triple Monitor 4K Docking Station with HDMI, VGA - 3 x USB ports
- ICY BOX 1920x1080 USB Docking Station with HDMI - 6 x USB ports, USB C
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 3 4 k USB Docking Station PLe ISO 2.0 VGA - 10 xUSB ports
- ICY BOX 3840 x 2160 pixel USB 2.0 USB Docking Stations PLe ISO 3.0, USB Type C Portswith HDMI X2 - 4 xUSB
- Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 7 xUSB ports
- Docking Stations