ICY BOX 3 4 k USB Docking Station PLe, CAT 3.0, ISO 2.0, ISO 3.0 Portswith HDMI, VGA - 10 xUSB ports
- RS Stock No.:
- 288-4568
- Distrelec Article No.:
- 302-30-192
- Mfr. Part No.:
- IB-DK2262AC
- Brand:
- ICY BOX
Subtotal (1 unit)*
£182.01
(exc. VAT)
£218.41
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £182.01 |
*price indicative
- RS Stock No.:
- 288-4568
- Distrelec Article No.:
- 302-30-192
- Mfr. Part No.:
- IB-DK2262AC
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Docking Station | |
| Standards/Approvals | RoHS | |
| Video Connection Type | HDMI, VGA | |
| Maximum Resolution | 4 k | |
| Bus Type | USB | |
| USB Specification | PLe, CAT 3.0, ISO 2.0, ISO 3.0 | |
| Number of USB Ports | 10 | |
| Supported Number of Displays | 3 | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Docking Station | ||
Standards/Approvals RoHS | ||
Video Connection Type HDMI, VGA | ||
Maximum Resolution 4 k | ||
Bus Type USB | ||
USB Specification PLe, CAT 3.0, ISO 2.0, ISO 3.0 | ||
Number of USB Ports 10 | ||
Supported Number of Displays 3 | ||
- COO (Country of Origin):
- CN
The Docking Station offers a seamless solution to enhance your workstation setup. With multiple display options and a range of connectivity ports, this docking station is a must-have for those looking to boost productivity and streamline their workspace.
Cost-efficient design with compatibility for a variety of peripherals and devices
Seven additional USB ports (Type-A and Type-C) for easy customization of your workspace
Integrated Gigabit Ethernet connection for secure and faster networking
Supports USB Type-A, USB Type-C, and Thunderbolt™ 3 Type-C for host compatibility
Rugged aluminium design for durability and passive cooling effect
External power supply with up to 55 Watt charging via USB Type-C port
Related links
- ICY BOX 3840 x 2160 pixel USB 2.0 USB Docking Stations PLe ISO 3.0, USB Type C Portswith HDMI X2 - 4 xUSB
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- Exsys 3840 x 2160 pixel USB Docking Station USB Type C CAT 1 ISO 13849-1 VGA -
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
