ICY BOX Dual Monitor 3840x2160 Docking Station with HDMI DP, VGA - 3 x USB ports, USB C

Stock information currently inaccessible
RS Stock No.:
288-4564
Distrelec Article No.:
301-73-505
Mfr. Part No.:
IB-DK2102-C
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Number of USB Ports

3

Maximum Resolution

3840x2160

Number of Displays Supported

2

USB Connection Type

USB C

Video Connection Type

HDMI DP, VGA

COO (Country of Origin):
CN
The USB Type-C Docking Station is a versatile and compact solution to alleviate the lack of connectivity in smaller notebooks and mobile computers. With three video interfaces, dual monitor support, and multiple expansion ports, this docking station offers convenience and flexibility for enhanced productivity.

Premium aluminium enclosure for durability and sleek appearance
Three video interfaces (HDMI, Mini DP, and VGA) for versatile display options
Dual monitor function for enhanced multitasking (only Windows)
Three USB 3.0 Type-A interfaces for high-speed data transfer
One Type-C charge port for Power Delivery up to 60 W
Gigabit LAN RJ45 interface for fast and reliable network connection
SD and microSD card reader for easy file transfer
Compact size and stylish design with aluminium housing
Can serve as a riser for the notebook for better ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy