ETA High PDB Distribution Board, 85A, Aluminium, 10 Way

Image representative of range

Subtotal (1 unit)*

£1,897.66

(exc. VAT)

£2,277.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,897.66

*price indicative

RS Stock No.:
771-738
Mfr. Part No.:
PDB-N-D10-RR
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Number of Outgoing Ways

10

Product Type

Distribution Board

Current Rating

85A

Range

High

Lockable

No

Pole Configuration

1

Mount Type

Flange

Colour

Silver

Series

PDB

Supply Voltage

24V dc

External Depth

288mm

Material

Aluminium

External Height

89mm

External Width

531.4mm

Standards/Approvals

RoHS

Number of Rows

1

COO (Country of Origin):
DE
The ETA Power Distribution Block is a high-performance electrical component designed to manage and distribute significant current loads through multiple connection points. These modules are specifically engineered for either front or rear-facing Terminal access to suit various industrial control panel configurations.

Current handling capability up to 125 A

Operating temperature range from -40 to +105 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy